Aratas PCB Power Relay, 5V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 686-7199
- Distrelec Article No.:
- 301-71-175
- Mfr. Part No.:
- G2RL-24-CF DC5
- Brand:
- Aratas
This image is representative of the product range
Subtotal (1 unit)*
$7.63
(exc. GST)
$8.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.63 |
*price indicative
- RS Stock No.:
- 686-7199
- Distrelec Article No.:
- 301-71-175
- Mfr. Part No.:
- G2RL-24-CF DC5
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | G2RL | |
| Terminal Type | Through Hole | |
| Switching Current | 8A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2kVA | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 62.5Ω | |
| Width | 12.7mm | |
| Length | 29mm | |
| Height | 15.7mm | |
| Standards/Approvals | CSA, EN, IEC, RoHS, UL, VDE | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series G2RL | ||
Terminal Type Through Hole | ||
Switching Current 8A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2kVA | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 62.5Ω | ||
Width 12.7mm | ||
Length 29mm | ||
Height 15.7mm | ||
Standards/Approvals CSA, EN, IEC, RoHS, UL, VDE | ||
Contact Material Silver Alloy | ||
G2RL Series
Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm
Approvals
UL recognised; CSA certified; VDE
- RS Stock No. 3650579
- Mfr. Part No. G2RL-2 DC5
Each
$10.12
- RS Stock No. 6867199P
- Mfr. Part No. G2RL-24-CF DC5
Each (Supplied in a Tube)
$7.63
- RS Stock No. 3650579P
- Mfr. Part No. G2RL-2 DC5
Each (Supplied in a Tube)
$10.12
- RS Stock No. 6867121
- Mfr. Part No. G2RL-24 DC5
Each
$5.85
Related links
- Omron PCB Power Relay 8A Switching Current, DPDT
- Omron PCB Power Relay 8A Switching Current, DPDT
- Omron PCB Power Relay 8A Switching Current, DPDT
- Omron PCB Power Relay 5A Switching Current, DPDT
- Omron PCB Non-Latching Relay 8A Switching Current, DPDT
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 8A Switching Current, DPDT
- Omron PCB Non-Latching Relay 8A Switching Current, DPST











