Aratas PCB Power Relay, 24V dc Coil, 8A Switching Current, DPST

This image is representative of the product range

Subtotal (1 unit)*

$10.40

(exc. GST)

$11.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.40

*price indicative

Packaging Options:
RS Stock No.:
683-9362
Distrelec Article No.:
137-03-899
Mfr. Part No.:
G6C-2114P-US 24DC
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPST

Mount Type

PCB

Series

G6C

Terminal Type

Solder

Switching Current

8A

Switching Power

240W

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Coil Resistance

2.9kΩ

Width

15mm

Standards/Approvals

UL, VDE, CSA, RoHS

Length

20mm

Coil Power

200mW

Height

10mm

Contact Material

Silver Alloy

COO (Country of Origin):
JP

G6C Series


Low power consumption, 200mW

Flux protection or fully sealed types available

Compact size, L20xW15xH10 mm

Approvals

UL, CSA (SEV for those with SV within the Manufacturer part number)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy