Omron G7L Series Power Relay, Panel Mount Mount

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
684-0223
Mfr. Part No.:
G7L-2A-T DC6
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

G7L

Product Type

Power Relay

Mount Type

Panel Mount

Contact Configuration

DPST

Height

53 mm

Length

52.5 mm

Maximum Operating Temperature

60 °C

Minimum Operating Temperature

-25 °C

Terminal Type

Quick Connect

COO (Country of Origin):
ID

PCB Mounting & Plug-in - Power Relays - G7L Series


Relay compatible with momentary voltage drops up to 50% of rated voltage

High capacity and high dielectric strength

Flame-resistance UL94V-0 insulation material

Choice of connection types available - quick-connect or PCB terminals

Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)

Approvals

UL; CSA; TÜV

  • RS Stock No. 2927070
  • Mfr. Part No. DE1A1B24D
Each
$17.54
  • RS Stock No. 1738210
  • Mfr. Part No. DE1A5D
Each (In a Tube of 20)
$20.208
  • RS Stock No. 1738206
  • Mfr. Part No. DE1A1B24D
Each (In a Tube of 20)
$17.092
  • RS Stock No. 2927014
  • Mfr. Part No. DE1A5D
Each
$18.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy