Aratas PCB Power Relay, 5V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 683-9368
- Mfr. Part No.:
- G6C-1114P-US 5DC
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.23
(exc. GST)
$17.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $16.23 |
| 25 - 49 | $15.58 |
| 50 + | $14.95 |
*price indicative
- RS Stock No.:
- 683-9368
- Mfr. Part No.:
- G6C-1114P-US 5DC
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G6C | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 300W | |
| Minimum Operating Temperature | -25°C | |
| Coil Resistance | 125Ω | |
| Maximum Operating Temperature | 70°C | |
| Length | 20mm | |
| Standards/Approvals | VDE, UL, RoHS, CSA | |
| Height | 10mm | |
| Width | 15mm | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G6C | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Switching Power 300W | ||
Minimum Operating Temperature -25°C | ||
Coil Resistance 125Ω | ||
Maximum Operating Temperature 70°C | ||
Length 20mm | ||
Standards/Approvals VDE, UL, RoHS, CSA | ||
Height 10mm | ||
Width 15mm | ||
Coil Power 200mW | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- JP
G6C Series
Low power consumption, 200mW
Flux protection or fully sealed types available
Compact size, L20xW15xH10 mm
Approvals
UL, CSA (SEV for those with SV within the Manufacturer part number)
Related links
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST-NO
- Omron PCB Power Relay 8A Switching Current, SPST
- Omron PCB Power Relay 8A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPDT
