Aratas PCB Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPST
- RS Stock No.:
- 233-4157
- Mfr. Part No.:
- G6B-2214P-US DC24
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $146.50
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$1,032.70
(exc. GST)
$1,136.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 15 March 2027
- Plus 100 unit(s) shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $10.327 | $1,032.70 | - |
| 500 - 2400 | $10.034 | $1,003.40 | $146.50 |
| 2500 + | $9.031 | $903.10 | $3,240.00 |
*price indicative
- RS Stock No.:
- 233-4157
- Mfr. Part No.:
- G6B-2214P-US DC24
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 24V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | G6B | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 5V dc | |
| Coil Resistance | 2.9kΩ | |
| Maximum Operating Temperature | 70°C | |
| Length | 30mm | |
| Height | 20mm | |
| Coil Power | 200mW | |
| Standards/Approvals | RoHS, IEC | |
| Width | 14mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 24V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series G6B | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 5V dc | ||
Coil Resistance 2.9kΩ | ||
Maximum Operating Temperature 70°C | ||
Length 30mm | ||
Height 20mm | ||
Coil Power 200mW | ||
Standards/Approvals RoHS, IEC | ||
Width 14mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
The Omron G6B series is 1 pole high capacity and high dielectric strength miniature relay with fully sealed construction. It has high insulation with dielectric strength of 3,000 VAC between coil and contacts. It has Ag-alloy contact material.
Ambient operating temperature from -25°C to 70°C
30 mO maximum contact resistance
Single-side stable model
Fully sealed enclosure
Related links
- Omron PCB Non-Latching Relay 5A Switching Current, DPST
- Omron PCB Non-Latching Relay 5A Switching Current, DPST
- Omron PCB Power Relay 5A Switching Current, DPST
- Omron PCB Relay 5A Switching Current, DPST
- Omron PCB Power Relay 5A Switching Current, DPST
- Omron PCB Power Relay 5A Switching Current, DPST
- Omron PCB Mount Non-Latching Relay 5A Switching Current, DPDT
- Omron PCB Non-Latching Relay 8A Switching Current, DPST
