Aratas PCB Power Relay, 5V dc Coil, 12A Switching Current, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $2.00

View bulk pricing options

Subtotal (1 unit)*

$7.59

(exc. GST)

$8.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 08 February 2027
  • Plus 45 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$7.59-
25 +$7.51$2.00

*price indicative

Packaging Options:
RS Stock No.:
683-8895
Distrelec Article No.:
301-61-068
Mfr. Part No.:
G2RL-1-H DC5
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

G2RL

Terminal Type

Solder

Switching Current

12A

Minimum Operating Temperature

-40°C

Switching AC Voltage

440V ac

Switching DC Voltage

300V dc

Switching Power

2.5kVA

Maximum Operating Temperature

85°C

Coil Resistance

100Ω

Standards/Approvals

IEC/EN 60079-15, RoHS, VDE

Coil Power

250mW

Width

12.7mm

Height

15.7mm

Length

29mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

G2RL Series


Low profile 15.7mm height (max.)

10mm creepage/clearance

Meets EN60335-1 requirements

Tracking resistance: CTI>250

H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

  • RS Stock No. 6867089
  • Mfr. Part No. G2RL-14 DC5
Each
$5.21
  • RS Stock No. 6867089P
  • Mfr. Part No. G2RL-14 DC5
Each (Supplied in a Tube)
$5.21
  • RS Stock No. 2543146
  • Mfr. Part No. G5V-1-T90 DC5
Each
$3.54
  • RS Stock No. 2543124
  • Mfr. Part No. G5LE-1-36 DC5
Each
$2.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy