Aratas PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.15

(exc. GST)

$4.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 97 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 30 November 2026
  • Plus 116 unit(s) shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$4.15
25 - 49$4.10
50 - 99$4.00
100 - 249$3.88
250 +$3.80

*price indicative

Packaging Options:
RS Stock No.:
683-8808
Mfr. Part No.:
G2RL-1A DC24
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G2RL

Terminal Type

Through Hole

Switching Current

10A

Switching DC Voltage

300V dc

Switching Power

3kVA

Switching AC Voltage

440V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

1.4kΩ

Coil Power

400mW

Length

29mm

Width

12.7mm

Standards/Approvals

IEC/EN 60079-15, VDE, RoHS

Height

15.7mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

G2RL Series


Low profile 15.7mm height (max.)

10mm creepage/clearance

Meets EN60335-1 requirements

Tracking resistance: CTI>250

H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy