Aratas PCB Power Relay, 110V ac Coil, 10A Switching Current, SPDT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.14

(exc. GST)

$17.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 826 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$16.14
25 - 49$15.97
50 - 99$15.58
100 - 249$15.16
250 +$14.75

*price indicative

Packaging Options:
RS Stock No.:
683-8690
Mfr. Part No.:
G2R-1 AC110
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

110V ac

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

G2R-1

Terminal Type

Solder

Switching Current

10A

Switching Power

150W

Minimum Operating Temperature

-40°C

Switching DC Voltage

125V dc

Switching AC Voltage

380V ac

Coil Resistance

4.6kΩ

Maximum Operating Temperature

70°C

Height

25.5mm

Width

13mm

Standards/Approvals

RoHS

Length

29mm

Coil Power

0.9VA

Contact Material

Silver Alloy

Contact Resistance

30mΩ

G2R Series


General purpose PCB power relay used in various domestic and commercial applications

8mm creepage/clearance

H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy