TE Connectivity PCB Power Relay, 5V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 680-3870
- Distrelec Article No.:
- 301-67-811
- Mfr. Part No.:
- RT424A05
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$12.62
(exc. GST)
$13.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 102 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.62 |
*price indicative
- RS Stock No.:
- 680-3870
- Distrelec Article No.:
- 301-67-811
- Mfr. Part No.:
- RT424A05
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Switching Voltage | 400V ac | |
| Terminal Type | Through Hole | |
| Switching Current | 8A | |
| Height | 15.7mm | |
| Length | 29mm | |
| Width | 12.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series SCHRACK | ||
Switching Voltage 400V ac | ||
Terminal Type Through Hole | ||
Switching Current 8A | ||
Height 15.7mm | ||
Length 29mm | ||
Width 12.7mm | ||
- COO (Country of Origin):
- AT
RT1& RT2 Series - Bistable/Latching Relays
From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)
Features and Benefits:
• Reinforced insulation
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g
Approvals
UL, CSA, VDE
- RS Stock No. 6803870P
- Mfr. Part No. RT424A05
Each (Supplied in a Tube)
$12.62
- RS Stock No. 1613985
- Mfr. Part No. RT424A05
Each (In a Box of 20)
$10.773
- RS Stock No. 1986898
- Mfr. Part No. RTE24005
Each
$4.77
- RS Stock No. 1986898P
- Mfr. Part No. RTE24005
Each (Supplied in a Tube)
$5.18
Related links
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT









