- RS Stock No.:
- 492-6653
- Mfr. Part No.:
- 32.21.7.048.2000
- Brand:
- Finder
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$6.27
(exc. GST)
$6.90
(inc. GST)
Units | Per unit |
1 - 24 | $6.27 |
25 - 99 | $6.20 |
100 - 249 | $6.06 |
250 - 499 | $5.89 |
500 + | $5.73 |
- RS Stock No.:
- 492-6653
- Mfr. Part No.:
- 32.21.7.048.2000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
32 Series - 32.21
CO and NO versions
Wash tight
Isolation coil to contact: 5000Vac
Rated voltage: 250Vac
Contact material: AgCdo
Operating temperature range: -40 to +85°C
Dimensions: 10.7x10.2x20.3mm
Wash tight
Isolation coil to contact: 5000Vac
Rated voltage: 250Vac
Contact material: AgCdo
Operating temperature range: -40 to +85°C
Dimensions: 10.7x10.2x20.3mm
Approvals
UL recognised component for Canada and US, VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 6A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Length | 20mm |
Coil Resistance | 11.52 kΩ |
Coil Power | 200mW |
Life | 20000000 (Electrical) cycles, 20000000 (Mechanical) cycles |
Depth | 10mm |
Series | 32 Series |
Height | 10.7mm |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 1.5 kVA |
Application | Compact |
Related links
- TE Connectivity Plug In Power Relay 6A Switching Current, 4PDT
- Phoenix Contact DIN Rail Power Relay 6A Switching Current
- Finder PCB Mount Power Relay 6A Switching Current, SPST
- Schneider Electric PCB Mount Power Relay 6A Switching Current, SPDT
- Omron DIN Rail Latching Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPDT
- Omron DIN Rail Power Relay 6A Switching Current, SPDT
- Omron Plug In Power Relay 6A Switching Current, 4PDT