RS PRO PCB Mount Power Relay, 24V ac Coil, 15A Switching Current, SPDT
- RS Stock No.:
- 450-0289
- Brand:
- RS PRO
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$20.96
(exc. GST)
$23.06
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $20.96 |
25 - 124 | $20.52 |
125 + | $16.88 |
- RS Stock No.:
- 450-0289
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
10A, 12A, 15A Industrial Relay
Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations
Mechanical life: 10 million operations
Electrical life: 100000 operations
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 15A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 240V ac |
Maximum Switching Voltage DC | 28V dc |
Length | 27mm |
Coil Resistance | 180 Ω |
Coil Power | 1.2W |
Isolation Coil To Contact | 1.5kV ac |
Maximum Operating Temperature | +55°C |
Depth | 13.5mm |
Minimum Operating Temperature | -45°C |
Contact Material | Silver Alloy |
Height | 35.6mm |
Standards Met | CUR E125370, UL E125370 |
Life | 1000000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Maximum Switching Power AC | 3.6 kVA |
Maximum Switching Power DC | 450 W |
Application | Power |
Related links
- RS PRO PCB Mount Power Relay, 24V ac Coil, 15A Switching Current, SPDT
- RS PRO PCB Mount Power Relay, 110V ac Coil, 15A Switching Current, SPDT
- Omron Plug In Power Relay, 24V ac Coil, 15A Switching Current, SPDT
- RS PRO PCB Mount Power Relay, 24V dc Coil, 15A Switching Current, SPDT
- Schneider Electric Power Relay, 24V ac Coil, 15A Switching Current, 4PDT
- Schneider Electric Power Relay, 24V ac Coil, 15A Switching Current, DPDT
- RS PRO PCB Mount Power Relay, 24V ac Coil, 8A Switching Current, DPDT
- RS PRO PCB Mount Power Relay, 12V dc Coil, 15A Switching Current, SPDT