Finder Flange Power Relay, 24V Coil, 30A Switching Current, DPDT
- RS Stock No.:
- 286-8596
- Mfr. Part No.:
- 66.82.9.024.4000
- Brand:
- Finder
Subtotal (1 unit)*
$35.86
(exc. GST)
$39.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 535 left, ready to ship from another location
- Plus 9 left, shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.86 |
*price indicative
- RS Stock No.:
- 286-8596
- Mfr. Part No.:
- 66.82.9.024.4000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | DPDT | |
| Mount Type | Flange | |
| Series | 66 | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 7.5kVA | |
| Switching AC Voltage | 440V ac | |
| Coil Resistance | 9.2kΩ | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60335-1 | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 24V | ||
Contact Configuration DPDT | ||
Mount Type Flange | ||
Series 66 | ||
Switching Current 30A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 7.5kVA | ||
Switching AC Voltage 440V ac | ||
Coil Resistance 9.2kΩ | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60335-1 | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- ES
Finder Series 66 Power Relay, 24V Coil Voltage, 30A Switching Current - 66.82.9.024.4000
This is a power relay designed for industrial applications, featuring a durable DPDT configuration. The relay operates at a coil voltage of 24V and is capable of handling a maximum switching current of 30A. The flange mount design allows for easy installation in various settings, making it suitable for a wide range of electrical systems.
Features & Benefits
• Reinforced insulation between coil and contacts for enhanced safety
• Rated for a maximum switching voltage of 440V AC for robust performance
• Cadmium-free option available, promoting environmental safety
• Compatible with both AC and DC coils for flexible usage
Applications
• Suitable for industrial washing machines and burners
• Utilised in boilers and furnaces for efficient operation
• Often found in air conditioning systems and industrial motors
• Ideal for back-up generators in critical power supply situations
• Efffective in hoists, cranes, and power generators for reliable performance
What specifications should be considered for maximum durability in various environments?
The relay boasts reinforced insulation and is rated for high temperatures, ensuring it remains functional in harsh industrial environments. It can withstand temperatures as low as -40°C and as high as +70°C, making it suitable for diverse applications.
How does the design support effective heat dissipation?
The flange mount design facilitates proper airflow, allowing heat generated during operation to dissipate efficiently. This feature extends the relay's operational lifespan and maintains optimal performance levels.
What is the expected life cycle when operated under rated conditions?
The relay is engineered for a mechanical life of approximately 10 million cycles, providing assurance of its longevity and reliability under normal operational conditions.
- RS Stock No. 2868590
- Mfr. Part No. 66.82.8.024.4000
Each
$34.71
- RS Stock No. 2868592
- Mfr. Part No. 66.82.8.230.4000
Each
$41.24
- RS Stock No. 2826679
- Mfr. Part No. 628280244000
Each
$48.33
- RS Stock No. 2826681
- Mfr. Part No. 628280244300
Each
$51.39
Related links
- Finder Flange Power Relay 50A Switching Current, DPDT
- Finder Flange Power Relay 50A Switching Current, DPST
- Finder Flange Power Relay Module 50A Switching Current, 2 CO
- Finder Flange Power Relay 50A Switching Current, DPDT
- Finder Flange Power Relay 50A Switching Current, DPDT
- Finder PCB Power Relay 50A Switching Current, DPDT
- Finder Flange Power Relay Module 50A Switching Current, 2 CO
- Finder Flange Power Relay Module 50A Switching Current, 2 NO










