TE Connectivity Panel Relay, 24V dc Coil, 30A Switching Current, DPDT
- RS Stock No.:
- 279-8765
- Distrelec Article No.:
- 304-51-891
- Mfr. Part No.:
- 3-1423008-6
- Brand:
- TE Connectivity
This image is representative of the product range
Add 60 more to save $528.66
View bulk pricing optionsSubtotal (1 pack of 30 units)*
$3,870.96
(exc. GST)
$4,258.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 30 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 30 - 30 | $129.032 | $3,870.96 | - |
| 60 + | $120.221 | $3,606.63 | $528.66 |
*price indicative
- RS Stock No.:
- 279-8765
- Distrelec Article No.:
- 304-51-891
- Mfr. Part No.:
- 3-1423008-6
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | T92 | |
| Terminal Type | Quick Connect | |
| Switching Current | 30A | |
| Switching DC Voltage | 28V dc | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 600V ac | |
| Switching Power | 720W | |
| Coil Resistance | 350Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 52.3mm | |
| Coil Power | 1.7W | |
| Standards/Approvals | EN 60079-15, EN 60335-1, IEC 61810-1, TUV 15090883 001, TUV 15090924 002, TUV R 50083843 0008, UL 508, UL 873, UL Class F, VDE 40019600 | |
| Width | 34.5mm | |
| Height | 30.7mm | |
| Contact Material | Silver Tin Oxide Indium | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series T92 | ||
Terminal Type Quick Connect | ||
Switching Current 30A | ||
Switching DC Voltage 28V dc | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 600V ac | ||
Switching Power 720W | ||
Coil Resistance 350Ω | ||
Maximum Operating Temperature 85°C | ||
Length 52.3mm | ||
Coil Power 1.7W | ||
Standards/Approvals EN 60079-15, EN 60335-1, IEC 61810-1, TUV 15090883 001, TUV 15090924 002, TUV R 50083843 0008, UL 508, UL 873, UL Class F, VDE 40019600 | ||
Width 34.5mm | ||
Height 30.7mm | ||
Contact Material Silver Tin Oxide Indium | ||
Contact Resistance 100mΩ | ||
Related links
- TE Connectivity Panel Relay 30A Switching Current, DPDT
- TE Connectivity Panel Relay 30A Switching Current, DPDT
- TE Connectivity Panel Power Relay 30A Switching Current, DPDT
- TE Connectivity Panel Mount General Purpose Relay 30A Switching Current 1 Form B (NC), 1
- TE Connectivity Panel Power Relay 30A Switching Current, DPDT
- TE Connectivity Panel Power Relay 120 V ac Coil DPDT
- TE Connectivity Panel 230V ac Coil DPDT-CO
- TE Connectivity Panel Power Relay 500mA Switching Current, DPDT
