TE Connectivity PCB Power Relay, 5V dc Coil, 30A Switching Current, SPST
- RS Stock No.:
- 276-3883
- Mfr. Part No.:
- T9GS1L14-5 1558666-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$45.79
(exc. GST)
$50.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | $4.579 | $45.79 |
| 20 - 40 | $4.307 | $43.07 |
| 50 - 90 | $4.16 | $41.60 |
| 100 - 190 | $3.948 | $39.48 |
| 200 + | $3.78 | $37.80 |
*price indicative
- RS Stock No.:
- 276-3883
- Mfr. Part No.:
- T9GS1L14-5 1558666-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | Potter & Brumfield T9G | |
| Terminal Type | Solder | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 480V ac | |
| Maximum Operating Temperature | 105°C | |
| Coil Resistance | 28Ω | |
| Length | 29mm | |
| Coil Power | 900mW | |
| Height | 15.7mm | |
| Standards/Approvals | RoHS 2011/65/EU, REACH EC 1907/2006, EU ELV Directive 2000/53/EC | |
| Width | 21.5mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series Potter & Brumfield T9G | ||
Terminal Type Solder | ||
Switching Current 30A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 480V ac | ||
Maximum Operating Temperature 105°C | ||
Coil Resistance 28Ω | ||
Length 29mm | ||
Coil Power 900mW | ||
Height 15.7mm | ||
Standards/Approvals RoHS 2011/65/EU, REACH EC 1907/2006, EU ELV Directive 2000/53/EC | ||
Width 21.5mm | ||
Contact Material Silver Alloy | ||
The TE Connectivity Potter and Brumfield T9G relay series is a 30A Power PCB relay for HVAC, appliance and industrial control applications. The T9G relay is the smallest relay in its class with a 30% smaller package size and 13% less PCB floor space all while keeping the standard footprint, allowing manufacturers to add more components on PCBs without having to compromise on relay performance.
User friendly
Easy to install
- RS Stock No. 6803773
- Mfr. Part No. RT314F24
Each
$17.89
- RS Stock No. 2765970
- Mfr. Part No. DG38L-7021-30-1024
Each (In a Pack of 5)
$11.572
- RS Stock No. 1895906
- Mfr. Part No. 1393230-7
Each (In a Box of 20)
$54.057
- RS Stock No. 8841446
- Mfr. Part No. RXM2AB2FD
Each
$16.22
Related links
- TE Connectivity PCB Power Relay 30A Switching Current, SPST
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, SPST
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 30A Switching Current, SPST
- TE Connectivity Panel Non-Latching Relay 30A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 30A Switching Current, SPST











