- RS Stock No.:
- 257-7370
- Mfr. Part No.:
- 406190240000
- Brand:
- Finder
Available for back order.
Added
Price (ex. GST) Each
$15.58
(exc. GST)
$17.14
(inc. GST)
Units | Per unit |
1 + | $15.58 |
- RS Stock No.:
- 257-7370
- Mfr. Part No.:
- 406190240000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Finder Miniature PCB Relay has cadmium-free contact material. It meets EN 60335-1 glow wire requirements. 35 mm rail mounting with screw, screw less or push-in terminals.
Mounted on sockets ≤ 10 A
8 mm creep age and clearance
8 mm creep age and clearance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount, Plug In |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Related links
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 10A Switching Current
- Finder Plug In Relay 8A Switching Current
- Finder PCB Mount 24V dc Coil, 10A Switching Current
- Finder Plug In Relay 7A Switching Current, 4PDT
- Finder Plug In Relay 16A Switching Current, SPDT
- Finder Plug In Relay 16A Switching Current 3PDT
- Finder PCB Mount 24V dc Coil, 8A Switching Current