Finder PCB Mount Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 257-7360
- Mfr. Part No.:
- 405170240000
- Brand:
- Finder
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.39
(exc. GST)
$15.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $14.39 |
- RS Stock No.:
- 257-7360
- Mfr. Part No.:
- 405170240000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Finder Miniature PCB Relay has cadmium-free contact material. It meets EN 60335-1 glow wire requirements. 35 mm rail mounting with screw, screw less or push-in terminals.
Mounted on sockets ≤ 10 A
8 mm creep age and clearance
8 mm creep age and clearance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 12A |
Number of Poles | 1 |
Latching | No |
Related links
- Finder PCB Mount Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- Finder PCB Mount Power Relay Module, 24V dc Coil, 12A Switching...
- Finder PCB Mount, Plug In Power Relay, 24V dc Coil, 12A Switching...
- Finder PCB Mount Power Relay, 24V ac Coil, 12A Switching Current, SPDT
- Finder PCB Mount Power Relay Module, 24V ac/dc Coil, 12A Switching...
- Finder PCB Mount Relay, 24V dc Coil, 12A Switching Current, SPDT
- Finder PCB Mount Power Relay, 24V dc Coil, 12A Switching Current, 4PDT
- Finder PCB Mount Power Relay, 24V dc Coil, 12A Switching Current, DPDT