Finder PCB Mount Power Relay Module, 24V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 248-1799
- Mfr. Part No.:
- 403170241020
- Brand:
- Finder
Subtotal (1 pack of 50 units)**
$510.30
(exc. GST)
$561.35
(inc. GST)
50 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
50 + | $10.206 | $510.30 |
**price indicative
- RS Stock No.:
- 248-1799
- Mfr. Part No.:
- 403170241020
- Brand:
- Finder
Related links
- Finder PCB Mount Power Relay Module 12A Switching Current, SPDT
- Finder PCB Mount Power Relay Module 16A Switching Current, SPDT
- Finder Plug-In Mount Power Relay Module 12A Switching Current
- Finder PCB Mount Power Relay Module 12A Switching Current, SPDT
- Finder PCB Mount Power Relay Module 10A Switching Current
- Finder PCB Mount Power Relay 12A Switching Current, SPDT
- Finder PCB Mount Power Relay 12A Switching Current, SPDT
- Finder PCB Mount Power Relay 12A Switching Current, SPDT