TE Connectivity PCB Power Relay, 12V dc Coil, 8A Switching Current, SPDT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$56.95

(exc. GST)

$62.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$56.95
5 - 9$56.64
10 +$56.11

*price indicative

RS Stock No.:
256-3929
Distrelec Article No.:
137-21-097
Mfr. Part No.:
6-1393215-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

Card E

Terminal Type

PCB Pin

Switching Current

8A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Switching Power

2kVA

Maximum Operating Temperature

70°C

Coil Resistance

330Ω

Width

10.4mm

Standards/Approvals

RoHS

Length

28mm

Coil Power

436mW

Height

25.1mm

Contact Material

Silver Alloy

COO (Country of Origin):
CZ
1 pole 8A, 1 form C (CO) or 1 form A (NO) contact

4kV coil-contact

Vertical and horizontal version

Wash tight

E Series Power PCB Relay


Neutral DC voltage coil, monostable

Install upright or flat

Washproof

Sequence 2.5 mm

Approvals

VDE, CSA, UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy