TE Connectivity PCB Power Relay, 12V dc Coil, 8A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$15.25

(exc. GST)

$16.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 417 unit(s) ready to ship from another location
  • Plus 408 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$15.25-
5 - 9$14.932%
10 +$14.743%

*price indicative

RS Stock No.:
256-2673
Distrelec Article No.:
137-21-105
Mfr. Part No.:
V23061A1005A302
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

MSR

Terminal Type

Solder

Switching Current

8A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Switching Power

2kVA

Maximum Operating Temperature

85°C

Coil Resistance

652Ω

Height

15mm

Coil Power

221mW

Width

10mm

Standards/Approvals

RoHS

Length

28.6mm

Contact Material

Silver Alloy

Power PCB relay, MSR relay, 8 A, 1-pin NO or CO relay


Features:


Neutral DC voltage coil monostable

Washproof

High inrush currents with AgSnO contact

4 kV / 8 mm coil contact

Protection class II

Ambient temperature up to 85 °C at 8 A

Certified: VDE, UL, CSA, SEV, SEMKO, SETI

Each
$6.36
  • RS Stock No. 1358499
  • Mfr. Part No. V23061A1005A302
Each (In a Tube of 20)
$9.445
Each (In a Box of 270)
$3.51
  • RS Stock No. 2763868
  • Mfr. Part No. RYA32012 1-1393224-6
Each
$19.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy