Siemens Power Relay, 125V dc Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 255-0897
- Mfr. Part No.:
- LZX:PT370125
- Brand:
- Siemens
Subtotal (1 unit)*
$76.08
(exc. GST)
$83.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.08 |
*price indicative
- RS Stock No.:
- 255-0897
- Mfr. Part No.:
- LZX:PT370125
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 125V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT | |
| Series | LZX | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 28mm | |
| Standards/Approvals | CE, EAC | |
| Width | 22.5mm | |
| Length | 29mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 125V dc | ||
Product Type Power Relay | ||
Contact Configuration 3PDT | ||
Series LZX | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 28mm | ||
Standards/Approvals CE, EAC | ||
Width 22.5mm | ||
Length 29mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
The Siemens Plug-in relay complete unit module red Socket with logic isolation Spring-type terminal. It has 3 changeover contacts. The coupling relays with semiconductor output have low power consumption and are therefore particularly well-suited to solid-state systems. In the versions equipped with LEDs, these indicate the switching state. Coupling relays have a test button. This can be used to force the relays into the switching state and to lock it without electrical control. This is indicated by a raised petrol-colored lever.
Screw-type terminals
Snap-on mounting
Related links
- Phoenix Contact DIN Rail Power Relay 10A Switching Current, 3PDT
- Turck Power Relay 10A Switching Current, 3PDT
- Siemens Power Relay 10A Switching Current, 3PDT
- Finder Relay 10A Switching Current, 3PDT
- Siemens Power Relay 10A Switching Current, 3PDT
- Finder Power Relay 16A Switching Current, 3PDT
- Schneider Electric Relay Socket 10A Switching Current, 3PDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 3PDT
