Omron PCB Mount Relay, 12V dc Coil, SPST
- RS Stock No.:
- 243-6576
- Mfr. Part No.:
- G5NB-1A4-E DC12
- Brand:
- Omron
Bulk discount available
Price Each (In a Tube of 500)**
$2.697
(exc. GST)
$2.967
(inc. GST)
1066 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tube** |
---|---|---|
500 - 500 | $2.697 | $1,348.50 |
1000 + | $2.641 | $1,320.50 |
**price indicative
Related links
- Omron PCB Mount Relay SPST
- Omron PCB Mount Power Relay 16A Switching Current, SPST
- Omron PCB Mount Power Relay 20A Switching Current, SPST-NO
- Omron PCB Mount Power Relay SPST
- Omron PCB Mount Power Relay 3A Switching Current, SPST
- Omron PCB Mount Power Relay 5A Switching Current, SPST
- Omron PCB Mount Power Relay 5A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 20A Switching Current, SPST