Omron PCB Mount Power Relay, 24V dc Coil, SPST
- RS Stock No.:
- 254-3131
- Mfr. Part No.:
- G5NB-1A4-EL-HA DC24
- Brand:
- Omron
390 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 500)
$1.939
(exc. GST)
$2.133
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
500 - 500 | $1.939 | $969.50 |
1000 - 2000 | $1.89 | $945.00 |
2500 + | $1.822 | $911.00 |
*price indicative
- RS Stock No.:
- 254-3131
- Mfr. Part No.:
- G5NB-1A4-EL-HA DC24
- Brand:
- Omron
Related links
- Omron PCB Mount Power Relay, 24V dc Coil, SPST
- Omron PCB Mount Power Relay, 12V dc Coil, SPST
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching...
- Omron PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, SPST
- Omron PCB Mount Relay, 12V dc Coil, SPST
- Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST
- Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPST
- Omron PCB Mount Power Relay, 12V dc Coil, 3A Switching Current, SPST