TE Connectivity Surface Relay, 24V dc Coil, 200A Switching Current, SPST

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$465.63

(exc. GST)

$512.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$465.63-
5 +$419.0610%

*price indicative

RS Stock No.:
223-8124
Mfr. Part No.:
29-312-12
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

Surface

Series

KISSLING 29

Terminal Type

Screw

Switching Current

200A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Coil Resistance

62Ω

Coil Power

12.8W

Length

135mm

Height

98mm

Standards/Approvals

IEC 60529, RoHS

Width

62mm

Contact Material

Silver Alloy

COO (Country of Origin):
DE
The TE Connectivity single coil system relay features high shock and vibration resistance predominantly from its careful design and an optimized magnetic circuit. It belongs to kissling 29 series.

Sealed housing conforms to IP6K9K

Robust design

Minimized coil current

Variety of configuration options

6G shock and 4G vibration resistant

Main contact current rated for continuous current and 100% duty cycle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy