- RS Stock No.:
- 248-2648
- Mfr. Part No.:
- 662281200000
- Brand:
- Finder
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$33.893
(exc. GST)
$37.282
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $33.893 | $338.93 |
*price indicative |
- RS Stock No.:
- 248-2648
- Mfr. Part No.:
- 662281200000
- Brand:
- Finder
Related links
- Finder Plug-In Mount Relay 6A Switching Current
- Finder Flange Mount Relay 12A Switching Current
- Finder PCB Mount Relay 30A Switching Current, DPST-2NO
- Finder PCB Mount Relay 10A Switching Current 3PDT
- Finder PCB Mount Relay 10A Switching Current
- Finder Flange Mount Relay 30A Switching Current
- Finder Flange Mount Relay 30A Switching Current, DPST-2NO
- Finder Flange Mount Relay 16A Switching Current