Finder Flange Relay, 12V dc Coil, 10A Switching Current, 2 CO

Subtotal (1 pack of 10 units)*

$435.92

(exc. GST)

$479.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$43.592$435.92

*price indicative

RS Stock No.:
248-2467
Mfr. Part No.:
606290120000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

12V dc

Product Type

Relay

Contact Configuration

2 CO

Mount Type

Flange

Series

60

Terminal Type

Screw

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Coil Resistance

110Ω

Maximum Operating Temperature

70°C

Coil Power

1.3W

Height

52mm

Length

36.5mm

Width

32.2mm

Standards/Approvals

CE, CSA

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finder's general purpose relays from 60 series are ideal for applications like shipyards, Panels for electrical distribution, hoists and cranes, burners, boilers and furnaces, road / tunnel lighting, wood processing machines, control panels and control systems, etc. This relay has 2 (CO) poles, it is rated for voltage of 250 Vac. The coil voltage is 12 Vdc.

Comes with standard contacts and offers Faston 187 (4.8 x 0.8 mm) mounting

Cadmium free contacts

Related links