Finder PCB Mount Relay, 5V dc Coil, 8A Switching Current
- RS Stock No.:
- 248-2029
- Mfr. Part No.:
- 415290050010
- Brand:
- Finder
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 20)
$16.072
(exc. GST)
$17.679
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 + | $16.072 | $321.44 |
*price indicative
- RS Stock No.:
- 248-2029
- Mfr. Part No.:
- 415290050010
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Finder's 41 series is low profile PCB relays have one or two poles and can be used in industrial robots, building automation, timers and lighting controls like applications.
5.0 mm contact pin pitch
2 Pole 8 A
PCB direct or via socket
Standard AgNi cadmium free contact material
5V dc voltage supply
2 Pole 8 A
PCB direct or via socket
Standard AgNi cadmium free contact material
5V dc voltage supply
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 2 |
Latching | No |
Related links
- Finder PCB Mount, Plug In Relay, 5V dc Coil, 8A Switching Current
- Finder PCB Mount Relay, 24V dc Coil, 8A Switching Current
- Finder PCB Mount Relay, 110V dc Coil, 8A Switching Current
- Finder PCB Mount Relay, 12V dc Coil, 8A Switching Current
- Finder PCB Mount Relay, 60V dc Coil, 8A Switching Current
- Finder PCB Mount Power Relay Module, 5V dc Coil, 8A Switching Current
- Finder PCB Mount Power Relay, 24V ac/dc Coil, 8A Switching Current
- Finder PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT