Finder PCB Relay, 12V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 248-2023
- Mfr. Part No.:
- 413190120011
- Brand:
- Finder
Subtotal (1 pack of 20 units)*
$330.60
(exc. GST)
$363.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $16.53 | $330.60 |
*price indicative
- RS Stock No.:
- 248-2023
- Mfr. Part No.:
- 413190120011
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V dc | |
| Product Type | Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 41 | |
| Terminal Type | PCB Pin | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 15.7mm | |
| Width | 12.6mm | |
| Length | 29mm | |
| Standards/Approvals | EAC, VDE, RINA | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V dc | ||
Product Type Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 41 | ||
Terminal Type PCB Pin | ||
Switching Current 12A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 15.7mm | ||
Width 12.6mm | ||
Length 29mm | ||
Standards/Approvals EAC, VDE, RINA | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- ES
The Finder's 41 series is low profile PCB relays have one or two poles and can be used in industrial robots, building automation, timers and lighting controls like applications.
3.5 mm contact pin pitch
1 Pole 12 A
PCB direct or via socket
Standard AgNi cadmium free contact material
12V dc voltage supply
Related links
- Finder PCB Relay 12A Switching Current, SPDT
- Finder PCB Relay 12A Switching Current, SPDT
- Finder PCB Relay 12A Switching Current, SPDT
- Finder PCB Relay 16A Switching Current, SPDT
- Finder PCB Relay 6A Switching Current, SPDT
- Finder PCB Relay 12A Switching Current, SPDT
- Finder PCB Power Relay 12A Switching Current, SPDT
- Finder PCB Relay 12A Switching Current, SPDT
