Finder PCB Mount, Plug In Relay, 110V dc Coil, 10A Switching Current
- RS Stock No.:
- 248-2020
- Mfr. Part No.:
- 406291104000
- Brand:
- Finder
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$22.881
(exc. GST)
$25.169
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $22.881 | $1,144.05 |
*price indicative
- RS Stock No.:
- 248-2020
- Mfr. Part No.:
- 406291104000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's miniature power relays from 40 series have 2 (CO) poles with 5mm pinning, with PCB or socket mount options. The coil voltage is 110 Vac (50/60 Hz), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.
Standard Version
Ambient temperature range is from –40°C to +85°C
Ambient temperature range is from –40°C to +85°C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V dc |
Mounting Type | PCB Mount, Plug In |
Switching Current | 10A |
Number of Poles | 2 |
Latching | No |
Related links
- Finder PCB Mount, Plug In Relay, 110V dc Coil, 10A Switching Current
- Finder PCB Mount Relay, 110V dc Coil, 10A Switching Current
- Finder Plug In Relay, 110V dc Coil, 10A Switching Current
- Finder Plug In Relay, 110V dc Coil, 10A Switching Current, 3PDT, 3PDT
- Finder PCB Mount, Plug In Relay, 110V dc Coil, 12A Switching Current, SPDT
- Releco PCB Mount Power Relay, 110V dc Coil, 10A Switching Current
- Finder PCB Mount Relay, 110V ac Coil, 10A Switching Current
- Finder PCB Mount Power Relay, 110V ac Coil, 10A Switching Current, SPDT