Finder Plug In Relay, 110V dc Coil, 10A Switching Current
- RS Stock No.:
- 248-1554
- Mfr. Part No.:
- 553291100000
- Brand:
- Finder
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$24.165
(exc. GST)
$26.581
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $24.165 | $241.65 |
*price indicative
- RS Stock No.:
- 248-1554
- Mfr. Part No.:
- 553291100000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's socket mounting, general purpose relays from 55 series can be used in applications like automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 2 (CO) poles, and rated for 250 Vac. This relay has standard AgNi contacts and the rated coil voltage is 110 Vdc.
Standard version relay
Cadmium free contacts
Cadmium free contacts
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V dc |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 2 |
Latching | No |
Related links
- Finder Plug In Relay, 110V dc Coil, 10A Switching Current
- Finder Plug In Relay, 110V dc Coil, 10A Switching Current, 3PDT, 3PDT
- Finder PCB Mount, Plug In Relay, 110V dc Coil, 10A Switching Current
- Finder Plug In Power Relay, 110V dc Coil, 10A Switching Current, DPDT
- Finder Plug In Power Relay, 110V dc Coil, 10A Switching Current, 3PDT
- Finder Plug In Relay, 110V ac Coil, 10A Switching Current
- Finder Plug In Relay, 110V ac Coil, 10A Switching Current, 3PDT, 3PDT
- Finder Plug In Relay, 110V dc Coil, 7A Switching Current