- RS Stock No.:
- 248-1654
- Mfr. Part No.:
- 553490240070
- Brand:
- Finder
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$26.94
(exc. GST)
$29.63
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $26.94 | $269.40 |
*price indicative |
- RS Stock No.:
- 248-1654
- Mfr. Part No.:
- 553490240070
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Facoms miniature general purpose PCB relays mainly used for automation for blinds, grilles and shutters, control and management of electric power, shipyards, road / tunnel lighting, hoists and cranes, circuit breakers and switches, control panels, panels for electrical distribution.
4 CO 7 A
Plug-in type
AC & DC coils
Cadmium free contacts
24V dc voltage supply
Plug-in type
AC & DC coils
Cadmium free contacts
24V dc voltage supply
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Mounting Type | Plug In |
Switching Current | 7A |
Number of Poles | 4 |
Latching | No |
Related links
- Finder Plug In Relay 10A Switching Current
- Finder Plug In Relay 8A Switching Current
- Finder PCB Mount 24V dc Coil, 10A Switching Current
- Finder Plug In Relay 7A Switching Current, 4PDT
- Finder Plug In Relay 16A Switching Current, SPDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 16A Switching Current 3PDT
- Finder PCB Mount 24V dc Coil, 8A Switching Current