- RS Stock No.:
- 248-1462
- Mfr. Part No.:
- 551290245000
- Brand:
- Finder
On back order for despatch 18/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$29.604
(exc. GST)
$32.564
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $29.604 | $296.04 |
*price indicative |
- RS Stock No.:
- 248-1462
- Mfr. Part No.:
- 551290245000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Facoms miniature general purpose PCB relays mainly used for automation for blinds, grilles and shutters, control and management of electric power, shipyards, road / tunnel lighting, hoists and cranes, circuit breakers and switches, control panels, panels for electrical distribution.
2 CO 10 A
PCB mount
AC & DC coils
Cadmium free contacts
24V dc voltage supply
PCB mount
AC & DC coils
Cadmium free contacts
24V dc voltage supply
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 2 |
Latching | No |
Related links
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 10A Switching Current, SPST
- Finder PCB Mount 24V dc Coil, 10A Switching Current
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Panasonic PCB Mount Power Relay 10A Switching Current, SPST
- Finder PCB Mount Relay 10A Switching Current, SPST
- Finder PCB Mount Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT