- RS Stock No.:
- 518-4951
- Mfr. Part No.:
- JQ1AP-B-24V-F
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 518-4951
- Mfr. Part No.:
- JQ1AP-B-24V-F
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
High Noise Immunity Miniature Power Relays - JQ Series
Monostable power relays with a high level of immunity to electrical noise and excellent isolation (8kV) between contacts and coil.
Applications: air conditioning equipment, refrigerators, microwave ovens and heating equipment, etc.
Applications: air conditioning equipment, refrigerators, microwave ovens and heating equipment, etc.
Approvals
UL E43028, CSA LR26550, SEV
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 110V dc |
Length | 20mm |
Coil Resistance | 2.88 kΩ |
Coil Power | 200mW |
Height | 15.6mm |
Life | 10000000 (Mechanical) cycles, 50000 (Electrical) cycles |
Depth | 10mm |
Isolation Coil To Contact | 4kVrms |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 1.25 kVA |
Application | Power |
Related links
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 10A Switching Current, SPST
- Panasonic PCB Mount Latching Power Relay 16A Switching Current, SPST
- Panasonic PCB Mount Power Relay 5A Switching Current, SPST
- Finder PCB Mount Relay 10A Switching Current, SPST
- Omron Plug In Power Relay 10A Switching Current, 4PDT
- Omron Power Relay 10A Switching Current, SPST
- Panasonic PCB Mount Power Relay 10A Switching Current, SPDT