Finder Plug-In Mount Non-Latching Relay, 12V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 248-1420
- Mfr. Part No.:
- 466180120040
- Brand:
- Finder
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$17.306
(exc. GST)
$19.037
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $17.306 | $173.06 |
*price indicative
- RS Stock No.:
- 248-1420
- Mfr. Part No.:
- 466180120040
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finders 46 series miniature industrial relay with spade/blade terminal Faston 187 (4.8 x 0.5mm) has 1 CO contact, and 12 Vac (50/60 Hz) coil.
It has a lockable test button & mechanical indicator
It has AgNi contacts
It has AgNi contacts
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V ac |
Contact Configuration | SPDT |
Mounting Type | Plug-In Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Related links
- Finder Plug-In Mount Non-Latching Relay, 12V ac Coil, 16A...
- Finder Plug-In Mount Non-Latching Relay, 230V ac Coil, 16A...
- Finder Plug-In Mount Non-Latching Relay, 120V ac Coil, 16A...
- Finder Plug-In Mount Non-Latching Relay, 110V ac Coil, 16A...
- Finder Plug-In Mount Non-Latching Relay, 24V ac Coil, 16A...
- Finder Plug-In Mount Non-Latching Relay, 48V ac Coil, 16A...
- Finder Plug-In Mount Non-Latching Relay, 12V ac Coil, 8A Switching Current
- Siemens DIN Rail Non-Latching Relay, 12V ac Coil, 16A Switching...