Finder Relay, 24V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 247-9280
- Mfr. Part No.:
- RR2490240000
- Brand:
- Finder
Subtotal (1 unit)*
$625.60
(exc. GST)
$688.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $625.60 |
*price indicative
- RS Stock No.:
- 247-9280
- Mfr. Part No.:
- RR2490240000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Series | RR | |
| Terminal Type | Screw | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 15mm | |
| Length | 50mm | |
| Width | 10mm | |
| Coil Power | 1W | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Series RR | ||
Terminal Type Screw | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 15mm | ||
Length 50mm | ||
Width 10mm | ||
Coil Power 1W | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- BR
The Finder's RR series 4 pole fast relay module with an operating time of less than qual to 3ms with LED command status indication and can be used in power plants, automatic warehouses and Panels for electrical distribution like applications.
3 NO (SPST-NO) + 1 CO (SPDT)
24V dc voltage supply
11 pin socket type 90.21 mount
Related links
- Finder Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Finder DIN Rail Relay 8A Switching Current, SPDT
- Finder Relay 8A Switching Current, DPDT
- Finder PCB Power Relay 8A Switching Current
- Finder DIN Rail Power Relay 8A Switching Current, SPDT
- Finder Power Relay 8A Switching Current, DPDT
- Omron PCB Power Relay 8A Switching Current, SPDT
