Panasonic PCB Non-Latching Relay, 4.5V dc Coil, 11.1mA Switching Current, DPDT
- RS Stock No.:
- 247-4426
- Mfr. Part No.:
- TXS2-4.5V-1
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$204.44
(exc. GST)
$224.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 40 - 40 | $5.111 | $204.44 |
| 80 - 120 | $5.067 | $202.68 |
| 160 - 360 | $5.00 | $200.00 |
| 400 + | $4.889 | $195.56 |
*price indicative
- RS Stock No.:
- 247-4426
- Mfr. Part No.:
- TXS2-4.5V-1
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 4.5V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | TX | |
| Terminal Type | Solder | |
| Switching Current | 11.1mA | |
| Switching Power | 60W | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Length | 22mm | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Coil Power | 200mW | |
| Height | 12mm | |
| Width | 7mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Non-Latching Relay | ||
Coil Voltage 4.5V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series TX | ||
Terminal Type Solder | ||
Switching Current 11.1mA | ||
Switching Power 60W | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Length 22mm | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Coil Power 200mW | ||
Height 12mm | ||
Width 7mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic TXS series of signal relays having 2 form C contact arrangement. It is a standard PCB terminal surface mount type device, it has single side stable operating function. The rated coil voltage is 4.5 Vdc. It is typically used in applications like telecommunication equipment and modem, medical and security equipment.
The contact material is standard Ag+Au (clad)
This device comes in tube packaging
Related links
- Panasonic PCB Non-Latching Relay 11.1mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 11.1mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 31mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 16.7mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 5.8mA Switching Current, DPDT
- Panasonic PCB Signal Relay 1A, DPDT
- Panasonic PCB Latching Relay 1A, DPDT
