Panasonic Surface Non-Latching Relay, 5V dc Coil, 40mA Switching Current, DPDT
- RS Stock No.:
- 247-4422
- Mfr. Part No.:
- TXD2SA-5V-Z
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$4.31
(exc. GST)
$4.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 280 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.31 | - |
| 10 - 49 | $4.17 | 3% |
| 50 - 99 | $4.11 | 4% |
| 100 - 249 | $3.98 | 7% |
| 250 + | $3.95 | 8% |
*price indicative
- RS Stock No.:
- 247-4422
- Mfr. Part No.:
- TXD2SA-5V-Z
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | TX | |
| Terminal Type | Solder | |
| Switching Current | 40mA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 60W | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 145Ω | |
| Coil Power | 200mW | |
| Height | 12mm | |
| Width | 7mm | |
| Standards/Approvals | UL, CSA, RoHS, VDE | |
| Length | 22mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series TX | ||
Terminal Type Solder | ||
Switching Current 40mA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 60W | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 145Ω | ||
Coil Power 200mW | ||
Height 12mm | ||
Width 7mm | ||
Standards/Approvals UL, CSA, RoHS, VDE | ||
Length 22mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic TX series of signal relays, this relay has 2 form C/D contact arrangement. This device is surface mount, and operates on single side stable function. The rated coil voltage is 5 Vdc.
This relay comes in a tape and reel packaging
Standard contact material, Ag+Au clad
- RS Stock No. 2474372
- Mfr. Part No. TQ2SA-5V-Z
Each
$4.06
- RS Stock No. 2474369
- Mfr. Part No. TQ2SA-5V
Each (In a Tube of 50)
$3.514
- RS Stock No. 2474420
- Mfr. Part No. TXD2-5V
Each
$5.93
- RS Stock No. 2474384
- Mfr. Part No. TQ2SL-5V
Each
$4.06
Related links
- Panasonic Surface Non-Latching Relay 40mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 1A Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 28.1mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 40mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 40mA Switching Current, SPST
- Panasonic Surface Non-Latching Relay 8.3mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 5.8mA Switching Current, DPDT
- Panasonic Surface Signal Relay 2A, DPDT












