Panasonic PCB Non-Latching Relay, 48V dc Coil, 6.3mA Switching Current, DPDT
- RS Stock No.:
- 247-4355
- Mfr. Part No.:
- TQ2-48V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.37
(exc. GST)
$7.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $6.37 |
| 5 - 9 | $6.12 |
| 10 - 24 | $5.83 |
| 25 + | $5.62 |
*price indicative
- RS Stock No.:
- 247-4355
- Mfr. Part No.:
- TQ2-48V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 48V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | TQ | |
| Terminal Type | Solder | |
| Switching Current | 6.3mA | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 60W | |
| Switching DC Voltage | 30V dc | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Height | 12mm | |
| Coil Power | 200mW | |
| Length | 22mm | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Width | 7mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 48V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series TQ | ||
Terminal Type Solder | ||
Switching Current 6.3mA | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 60W | ||
Switching DC Voltage 30V dc | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Height 12mm | ||
Coil Power 200mW | ||
Length 22mm | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Width 7mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic signal relay from TQ series, it comes in a 2 form C arrangement; it has PCB terminal and has single side latching operating function. The rated coil voltage is 48 Vdc. It is used in variety of applications like telecommunications and measurement equipment, telephone related equipment, OA equipment and industrial machines.
Standard (B.B.M.) type MBB function
This product comes in a tube packaging
Related links
- Panasonic PCB Non-Latching Relay 6.3mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 6.3mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 5.6mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 15.5mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 23.3mA Switching Current, DPDT
- Omron PCB Non-Latching Relay 3A Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 15A Switching Current, DPDT
