Panasonic PCB Non-Latching Relay, 24V dc Coil, 80mA Switching Current, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $1.50

View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.34

(exc. GST)

$9.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$4.17$8.34-
10 - 22$4.02$8.04$1.50
24 - 48$3.88$7.76$6.96
50 +$3.75$7.50$21.00

*price indicative

RS Stock No.:
247-4124
Mfr. Part No.:
ALZN1F05W
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

LZ-N

Terminal Type

Solder

Switching Current

80mA

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching Power

60W

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Width

7mm

Standards/Approvals

CSA, RoHS, UL, VDE

Coil Power

200mW

Height

12mm

Length

22mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
TH
The Panasonic ALZN series of power relays. It has contact arrangement of 1 form C. The device has coil insulation of class B. The rated coil voltage is 5 Vdc. It has a flux-resistant, protective construction.

The device comes in carton packaging

It is used in variety of applications like home appliance, office equipment and industrial equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy