Panasonic PCB Non-Latching Relay, 12V dc Coil, 33.3mA Switching Current, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.95

(exc. GST)

$9.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$4.475$8.95-
10 - 22$4.30$8.603%
24 - 48$4.165$8.336%
50 +$4.015$8.0310%

*price indicative

RS Stock No.:
247-4119
Distrelec Article No.:
304-33-069
Mfr. Part No.:
ALZN1B12W
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Product Type

Non-Latching Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

LZ-N

Terminal Type

Solder

Switching Current

33.3mA

Switching Power

60W

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Coil Resistance

145Ω

Standards/Approvals

VDE, RoHS, UL, CSA

Length

22mm

Coil Power

200mW

Height

12mm

Width

7mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
TH
The Panasonic ALZN series of power relays. It has contact arrangement of 1 form C. The device has coil insulation of class B. The rated coil voltage is 12 Vdc. It has a flux-resistant, protective construction.

The device comes in carton packaging

It is used in variety of applications like home appliance, office equipment and industrial equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy