Panasonic PCB Non-Latching Relay, 3V dc Coil, 46.7mA Switching Current, DPDT

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $1.30

View bulk pricing options

Subtotal (1 pack of 2 units)*

$7.31

(exc. GST)

$8.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$3.655$7.31-
10 - 24$3.525$7.05$1.30
26 +$3.335$6.67$8.32

*price indicative

RS Stock No.:
247-4046
Mfr. Part No.:
AGQ20003
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

3V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

GQ

Terminal Type

Solder

Switching Current

46.7mA

Switching DC Voltage

30V dc

Switching Power

60W

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Width

7mm

Standards/Approvals

CSA, RoHS, UL, VDE

Length

22mm

Coil Power

200mW

Height

12mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP
The Panasonic single side stable signal relay from AGQ series, with 2 form C contact arrangement. It has standard PCB mount terminals. These signal relay from AGQ series are used in variety of applications like telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment and also security equipment.

The rated coil voltage for this device is 3 Vdc

It comes in a tube packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy