TE Connectivity PCB Monostable Relay, 24V dc Coil, 8A Switching Current, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 1400 more to save $715.40

View bulk pricing options

Subtotal (1 reel of 280 units)*

$1,428.56

(exc. GST)

$1,571.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 560 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
280 - 1120$5.102$1,428.56-
1400 +$4.591$1,285.48$715.40

*price indicative

RS Stock No.:
240-8940
Mfr. Part No.:
RY211024R / 1956164-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Monostable Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

PCB

Terminal Type

Solder

Switching Current

8A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Maximum Operating Temperature

85°C

Coil Resistance

100Ω

Length

20mm

Coil Power

400mW

Height

15mm

Standards/Approvals

RoHS, UL

Width

10mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
CZ
The TE Connectivity SCHRACK miniature power relays PCB RYII has 245 mW DC coil power rating, 2350 Ω coil resistance.

Power Relay Type Standard

Coil Magnetic System Monostable, DC

Product Weight 8 g

Insulation Special Features Tracking Index of Relay Base PTI250

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy