Aratas PCB Power Relay, 24V dc Coil, 3A Switching Current, DPDT

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$15.49

(exc. GST)

$17.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$15.49-
5 - 9$14.913%
10 - 24$14.566%
25 +$13.9410%

*price indicative

RS Stock No.:
233-4140
Mfr. Part No.:
G2RK-2 DC24
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

G2RK

Terminal Type

Screw

Switching Current

3A

Width

14mm

Height

20mm

Length

30mm

Standards/Approvals

RoHS

COO (Country of Origin):
ID
The Omron G2R series general purpose power relay which has double-pole. It has safety-oriented design with dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V.

Double winding latching model

Flux protection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy