Omron PCB Mount Latching Power Relay, 12V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 683-8766
- Distrelec Article No.:
- 304-01-152
- Mfr. Part No.:
- G2RK-2 DC12
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)**
$25.14
(exc. GST)
$27.65
(inc. GST)
6 In AU stock for next working day delivery*
356 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $25.14 |
10 - 49 | $24.79 |
50 - 99 | $24.19 |
100 - 249 | $23.58 |
250 + | $22.99 |
**price indicative
- RS Stock No.:
- 683-8766
- Distrelec Article No.:
- 304-01-152
- Mfr. Part No.:
- G2RK-2 DC12
- Brand:
- Omron
Related links
- Omron PCB Mount Latching Power Relay 5A Switching Current, SPDT
- Omron PCB Mount Power Relay 5A Switching Current, DPDT
- Omron PCB Mount Latching Power Relay 5A Switching Current, SPST
- Omron PCB Mount Latching Power Relay 3A Switching Current, DPDT
- Omron PCB Mount Latching Power Relay 3A Switching Current, DPDT
- Omron Plug In Latching Power Relay 5A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay 5A Switching Current, DPDT
- Omron PCB Mount Latching Power Relay 5A Switching Current, DPDT