Aratas PCB Non-Latching Relay, 230V ac Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 233-4130
- Mfr. Part No.:
- G2R-2 AC230
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $323.00
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$2,281.00
(exc. GST)
$2,509.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 400 | $22.81 | $2,281.00 | - |
| 500 - 2400 | $22.164 | $2,216.40 | $323.00 |
| 2500 + | $19.947 | $1,994.70 | $7,157.50 |
*price indicative
- RS Stock No.:
- 233-4130
- Mfr. Part No.:
- G2R-2 AC230
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 230V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | G2R | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 380V ac | |
| Switching Power | 150W | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 20.2kΩ | |
| Maximum Operating Temperature | 70°C | |
| Height | 35.5mm | |
| Length | 29mm | |
| Coil Power | 900mW | |
| Width | 13mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 230V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series G2R | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 380V ac | ||
Switching Power 150W | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 20.2kΩ | ||
Maximum Operating Temperature 70°C | ||
Height 35.5mm | ||
Length 29mm | ||
Coil Power 900mW | ||
Width 13mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- ID
The Omron G2R series general purpose power relay which has double-pole. It has safety-oriented design with dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V.
Single-side stable model
Flux protection
RoHS compliant
Related links
- Omron PCB Non-Latching Relay 3A Switching Current, DPDT
- Omron PCB Non-Latching Relay 3A Switching Current, DPDT
- Omron PCB Non-Latching Relay 3A Switching Current, DPDT
- Omron PCB Non-Latching Relay 3A Switching Current, DPDT
- Omron PCB Non-Latching Relay 5A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron PCB Non-Latching Relay 3A Switching Current, SPDT
