Recently searched

    Omron PCB Mount Power Relay, 12V dc Coil, 60A Switching Current, SPST

    Bulk discount available

    Subtotal (1 tray of 25 units)**

    $455.65

    (exc. GST)

    $501.22

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    Per Tray**
    25 - 75$18.226$455.65
    100 - 225$17.843$446.075
    250 +$17.46$436.50

    **price indicative

    RS Stock No.:
    232-6307
    Mfr. Part No.:
    G9TA-U1AP DC12
    Brand:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Coil Voltage

    12V dc

    Contact Configuration

    SPST

    Mounting Type

    PCB Mount

    Switching Current

    60A

    Maximum Switching Current DC

    60 A

    Maximum Switching Current AC

    60 A

    Number of Coils

    Single

    Related links