Aratas PCB Non-Latching Relay, 5V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 232-6256
- Mfr. Part No.:
- G2RL-2-PW1 DC5
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$882.60
(exc. GST)
$970.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | $8.826 | $882.60 |
| 500 - 900 | $8.64 | $864.00 |
| 1000 + | $8.454 | $845.40 |
*price indicative
- RS Stock No.:
- 232-6256
- Mfr. Part No.:
- G2RL-2-PW1 DC5
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | G2RL | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 300V dc | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 62.5Ω | |
| Standards/Approvals | VDE, RoHS, IEC/EN 60079-15 | |
| Width | 12.7mm | |
| Height | 15.7mm | |
| Length | 29mm | |
| Coil Power | 400mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Non-Latching Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series G2RL | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 300V dc | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 62.5Ω | ||
Standards/Approvals VDE, RoHS, IEC/EN 60079-15 | ||
Width 12.7mm | ||
Height 15.7mm | ||
Length 29mm | ||
Coil Power 400mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MY
The Omron G2RL series low profile power relay with 15.7 mm height, ideal for incorporation in miniature equipment's. It has a 2 pole and use for home appliances and industrial machinery.
A wide variety of double pole, high-capacity (16 A)
IEC/EN 60335-1 conformed. (-HA Model)
Satisfies ambient operating temperature requirement of 85°C and 105°C (-CV Model)
Clearance and creepage distance: 8 mm / 8 mm min
Reduced power consumption with vol
- RS Stock No. 2326257
- Mfr. Part No. G2RL-2-PW1 DC5
Each
$8.83
- RS Stock No. 2334144
- Mfr. Part No. G2RL-2 DC5
Each
$6.61
- RS Stock No. 2326250
- Mfr. Part No. G2RL-2A-PW1 DC5
Each
$8.55
- RS Stock No. 3650579
- Mfr. Part No. G2RL-2 DC5
Each
$9.61
Related links
- Omron PCB Non-Latching Relay 8A Switching Current, DPDT
- Omron PCB Non-Latching Relay 8A Switching Current, DPDT
- Omron PCB Non-Latching Relay 8A Switching Current, DPDT
- Omron PCB Non-Latching Relay 8A Switching Current, DPST
- Omron PCB Non-Latching Relay 12A Switching Current, SPDT
- Omron PCB Non-Latching Relay 12A Switching Current, SPST
- Omron PCB Power Relay 8A Switching Current, DPDT
- Omron PCB Non-Latching Relay 3A Switching Current, DPDT










