- RS Stock No.:
- 232-6237
- Mfr. Part No.:
- G2RL-1-E-PW1 DC5
- Brand:
- Omron
On back order for despatch 09/04/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tube of 100)
$9.462
(exc. GST)
$10.408
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
100 - 400 | $9.462 | $946.20 |
500 - 900 | $9.262 | $926.20 |
1000 + | $9.063 | $906.30 |
*price indicative
- RS Stock No.:
- 232-6237
- Mfr. Part No.:
- G2RL-1-E-PW1 DC5
- Brand:
- Omron
Related links
- Omron PCB Mount Power Relay 16A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 8A Switching Current, DPST
- Omron PCB Mount Power Relay 12A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 8A Switching Current, DPDT
- Finder PCB Mount Relay 12A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 12A Switching Current, SPST
- Relpol PCB Mount Power Relay 12A Switching Current
- Omron PCB Mount Non-Latching Relay 16A Switching Current, SPDT