- RS Stock No.:
- 232-6224
- Mfr. Part No.:
- G2RL-1A-E-PW1 DC5
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each (In a Tube of 100)
$9.623
(exc. GST)
$10.585
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
100 - 400 | $9.623 | $962.30 |
500 - 900 | $9.421 | $942.10 |
1000 + | $9.218 | $921.80 |
*price indicative
- RS Stock No.:
- 232-6224
- Mfr. Part No.:
- G2RL-1A-E-PW1 DC5
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Omron G2RL series low profile power relay with 15.7 mm height, ideal for incorporation in miniature equipment's. It has a 1 pole and use for home appliances and industrial machinery.
A wide variety of single pole high-capacity (16 A)
IEC/EN 60335-1 conformed. (-HA Model)
Satisfies ambient operating temperature requirement of 85°C and 105°C (-CV Model)
Clearance and creepage distance: 8 mm / 8 mm min
Reduced power consumption with volt
IEC/EN 60335-1 conformed. (-HA Model)
Satisfies ambient operating temperature requirement of 85°C and 105°C (-CV Model)
Clearance and creepage distance: 8 mm / 8 mm min
Reduced power consumption with volt
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 12A |
Number of Poles | 1 |
Coil Resistance | 62.5 Ω |
Coil Power | 400mW |
Series | G2RL |
Isolation Coil To Contact | 10kV |
Number of Coils | Single |
Related links
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 12A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching...
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 12A Switching...
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 12A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 16A Switching Current, SPST
- Omron PCB Mount Power Relay, 5V dc Coil, 12A Switching Current, SPST
- Omron PCB Mount Power Relay, 5V dc Coil, 16A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching...