TE Connectivity Surface Non-Latching Relay, 24V dc Coil, 200A Switching Current, SPST

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$661.83

(exc. GST)

$728.01

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4$661.83-
5 +$595.6110%

*price indicative

RS Stock No.:
223-8121
Mfr. Part No.:
29-211-12-940
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

Surface

Series

KISSLING 29

Terminal Type

Screw

Switching Current

200A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Coil Resistance

62Ω

Height

98mm

Length

135mm

Coil Power

12.8W

Width

62mm

Standards/Approvals

RoHS, IEC 60529

Contact Material

Silver Alloy

COO (Country of Origin):
DE
The TE Connectivity single coil system relay features high shock and vibration resistance predominantly from its careful design and an optimized magnetic circuit. It has 200 ampere current rating. This relay belongs to kissling 29 series.

Sealed housing conforms to IP6K9K

Robust design

Minimized coil current

Variety of configuration options

6G shock and 4G vibration resistant

Main contact current rated for continuous current and 100% duty cycle

Related links