TE Connectivity Relay, 24V dc Coil, SPDT
- RS Stock No.:
- 223-8123
- Mfr. Part No.:
- 29-221-12
- Brand:
- TE Connectivity
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$590.31
(exc. GST)
$649.34
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $590.31 |
5 + | $531.28 |
- RS Stock No.:
- 223-8123
- Mfr. Part No.:
- 29-221-12
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The TE Connectivity single coil system relay features high shock and vibration resistance predominantly from its careful design and an optimized magnetic circuit. It belongs to kissling 29 series.
Sealed housing conforms to IP6K9K
Robust design
Minimized coil current
Variety of configuration options
6G shock and 4G vibration resistant
Main contact current rated for continuous current and 100% duty cycle
Robust design
Minimized coil current
Variety of configuration options
6G shock and 4G vibration resistant
Main contact current rated for continuous current and 100% duty cycle
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Number of Poles | 1 |
Coil Resistance | 62 O |
Coil Power | 12.8W |
Series | KISSLING 29 |
Related links
- TE Connectivity Surface Mount Non-Latching Relay, 28V dc Coil, 75A...
- TE Connectivity Relay, 24V dc Coil, SPST
- TE Connectivity Surface Mount Non-Latching Relay, 24V dc Coil,...
- TE Connectivity PCB Mount Reed Relay, 24V dc Coil, SPDT, 175V dc Max, 2000Ω
- TE Connectivity Plug In Automotive Relay, 24V dc Coil Voltage, 60A...
- TE Connectivity SNR Series Interface Relay, DIN Rail Mount, 24V dc...
- TE Connectivity RT Series Interface Relay, DIN Rail Mount, 24V dc...
- TE Connectivity Surface Mount Non-Latching Relay, 24V dc Coil,...